This 6-position through-hole connector features a 2.54mm pitch and a maximum operating temperature range of -65°C to 125°C. It has a maximum voltage rating of 1.5kV AC and is made with a bronze contact material plated with gold. The connector has a black housing and is available in a bulk packaging quantity of 1000 pieces.
Sign in to ask questions about the Amphenol 78269-106HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78269-106HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.19inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78269-106HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.