This shrouded header features 30 male pins with a 2.54mm pitch, suitable for through hole mounting. The header is made of bronze with a gold GXT plating and has a blue housing color. It is available in a tray packaging with 20 pieces per package.
Sign in to ask questions about the Amphenol 78280-430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78280-430 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 8.51mm |
| Housing Color | Blue |
| Length | 45.21mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78280-430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.