Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole
Amphenol 78280-430LF technical specifications.
| Contact Material | Bronze |
| Depth | 8.51mm |
| Housing Color | Blue |
| Length | 45.21mm |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.