This 36-position right angle male connector features a bronze contact material with gold plating and a current rating of 3A. It has a voltage rating of 1.5kV and a pitch of 2.54mm. The connector is part of the BergStik series and is available in bulk packaging with 100 pieces per package. It measures 45.72mm in length and 12.44mm in depth, with a contact mating length of 5.84mm and a contact post length of 3.05mm.
Sign in to ask questions about the Amphenol 78299-136 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78299-136 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 45.72mm |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78299-136 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.