The 78299-208 connector features 8 positions and 8 contacts, with a current rating of 3A and a voltage rating of 1.5kV. It has a pitch of 2.54mm and a contact plating of gold with GXT. The connector is packaged in bulk with 200 pieces per package and is not RoHS compliant. It is suitable for general applications and has a termination type of through hole.
Sign in to ask questions about the Amphenol 78299-208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78299-208 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78299-208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.