
This 6-contact right angle header features a copper alloy contact material and GXT plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The header is packaged in a tray and is RoHS compliant. It measures 26.16mm in length and 21.59mm in depth, with a beige housing color.
Amphenol 78304-102LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 21.59mm |
| Housing Color | Beige |
| Length | 26.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.