
The 78304-104 connector features a 6-position, right angle design with a current rating of 3A and an operating temperature range of -40°C to 85°C. It is constructed with a bronze, copper alloy contact material and features a tin, gold, GXT plating. The connector is made from nylon insulation material and has a black housing color. It is available in a tray packaging with 100 pieces per package.
Sign in to ask questions about the Amphenol 78304-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78304-104 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Gold, GXT |
| Current Rating | 3A |
| Depth | 21.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 26.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78304-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.