
The 6-position female Latch-N-Lok connector features a current rating of 3A and operates within a temperature range of -40°C to 85°C. It has a flammability rating of UL94 V-0 and is made with a bronze contact material with a tin, gold, GXT plating. The connector is packaged in a tray with 500 units and is made of nylon insulation material. It is not radiation hardened and has a termination of solder.
Sign in to ask questions about the Amphenol 78304002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78304002 technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold, GXT |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Latch-N-Lok |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78304002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.