
The Amphenol Latch-N-Lok 6-position female shrouded header features a current rating of 3A and operates within a temperature range of -40°C to 85°C. Constructed with a bronze contact material and tin, gold, GXT plating, this header is suitable for applications requiring high reliability. The header is made from nylon insulation material and is packaged in a tray with 500 units per package.
Sign in to ask questions about the Amphenol 78304107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78304107 technical specifications.
| Color | Grey, Silver |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold, GXT |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Latch-N-Lok |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78304107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
