Sign in to ask questions about the Amphenol 78393-006LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78393-006LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.85mm |
| Housing Color | Black |
| Length | 346.72mm |
| Mount | Through Hole |
| Number of Contacts | 492 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78393-006LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.