
Unshrouded header with 6 positions and 1 row, featuring a 2.54mm pitch. This male connector offers a 3A current rating and 1.5kV voltage rating, with gold-plated bronze male pin contacts. Termination is via solder, with a contact mating length of 0.318 inches and contact post length of 3.05mm. Operating temperature range is -65°C to 125°C, with a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is packaged in bulk.
Sign in to ask questions about the Amphenol 78511-106HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78511-106HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78511-106HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.