This 7-pin male header is designed for commercial reliability and features a glass filled PCT insulator material. It has a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The header is rated for a signal current of 3 amps and has a dielectric withstanding voltage of 1500VAC. It is available in a through-hole package and features a tin lead over nickel plating.
Checking distributor stock and pricing after the page loads.
Amphenol 78511-407H technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 78511 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 150u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD (150) OVER NICKEL (50) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.