
Unshrouded header with 15 positions and a 2.54mm pitch. Features male bronze contacts with tin plating and a 3.05mm post length, rated for 3A current and 1.5kV voltage. Straight, through-hole termination with a solder connection. Operates within a -65°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Housing is black, and the component is RoHS compliant.
Amphenol 78511-415HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78511 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78511-415HLF to view detailed technical specifications.
No datasheet is available for this part.