
This BergStik connector features a single male contact made of bronze with a tin, gold, and GXT plating. It has a mating length of 8.08mm and a post length of 3.05mm. The connector is rated for 3A and 1.5kV AC, with an operating temperature range of -65°C to 125°C. It is available in bulk packaging with 5000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 78511-501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Tin, Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78511-501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
