This 20-position rectangular connector features a 2.54mm pitch and is rated for 3A and 1.5kV. It has a gold-plated contact with a GXT finish and is available in bulk packaging with 300 pieces per package. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 78548-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78548-120 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78548-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.