This 10-position right angle shrouded header features a 2.54mm pitch and is designed for through hole mount. The header has a black housing and gold-plated contacts with a GXT finish. It is lead-free and available in a bulk packaging quantity of 300. The header is part of the BERGSTIK II and MezzSelect series, and is suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol 78554-110HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78554-110HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 12.14mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78554-110HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.