
This 36-contact rectangular connector features a right-angle orientation and a maximum operating temperature range of -65°C to 125°C. It has a maximum voltage rating of 1.5kV and is available in a bulk packaging quantity of 100. The connector has a pitch of 2.54mm and is terminated with solder. It is not radiation hardened and is not RoHS compliant due to containing lead.
Amphenol 78576-236H technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 9.65mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 45.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78576-236H to view detailed technical specifications.
No datasheet is available for this part.
