The 78576-418 connector features 18 contacts in a 2.54mm pitch, with a through hole mount and tin contact plating. It is available in bulk packaging and is not radiation hardened. This connector is not RoHS compliant and has a solder termination.
Amphenol 78576-418 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.