
72-position, 2-row right-angle header connector with 2.54mm pitch. Features bronze male pin contacts with tin plating and a 0.12-inch mating length. Operates within a -65°C to 125°C temperature range and has a 1.5kV AC voltage rating. Through-hole termination with solder connection. Black housing color.
Amphenol 78576-472HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 9.65mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78576-472HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.