
Conn Type N-TNC Adapter F/F 0Hz to 11GHz ST
Amphenol 78825 technical specifications.
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Length | 35.3mm |
| Operating Frequency | 0 to 11Hz |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | Between Series Adapter |
| RoHS | Compliant |
No datasheet is available for this part.