
This 4-contact through-hole connector features gold plating with a GXT finish, a 2.54mm pitch, and is available in bulk packaging quantities of 2000. It is not radiation hardened and is compliant with RoHS regulations. The connector is terminated with solder.
Sign in to ask questions about the Amphenol 78955-104HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78955-104HLF technical specifications.
| Contact Plating | Gold, GXT |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78955-104HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.