This 7-contact right angle connector features a bronze contact material with gold plating, GXT, and is rated for 1.5kV AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is available in bulk packaging with 1000 units per package and is RoHS compliant.
Sign in to ask questions about the Amphenol 78955-107HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78955-107HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 5.97mm |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78955-107HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
