This connector features 23 bronze contacts with gold plating, a right angle orientation, and a maximum operating temperature range of -65°C to 125°C. It has a maximum voltage rating of 1.5kV and is available in bulk packaging with 400 units per package. The connector has a pitch of 2.54mm and is terminated with solder. It is RoHS compliant and not radiation hardened.
Amphenol 78955-123HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 5.97mm |
| Housing Color | Black |
| Length | 58.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.