This right angle connector features 6 contacts with a bronze material and tin plating, with a maximum operating voltage rating of 1.5kV. It has a maximum operating temperature range of -65°C to 125°C and is available in bulk packaging. The connector has a pitch of 2.54mm and is terminated with solder. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Amphenol 78955-406HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78955-406HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.97mm |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78955-406HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.