
The 78955-424HLF connector features 24 male pin contacts with a bronze material and tin plating. It has a black housing with a depth of 5.97mm and a length of 60.96mm. The connector is designed for through hole mounting with a pitch of 2.54mm and is available in a bulk packaging quantity of 100. It operates within a temperature range of -65°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 78955-424HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78955-424HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.075inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.97mm |
| Housing Color | Black |
| Length | 60.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78955-424HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
