
The 78955-428HLF connector features 28 male pin contacts with a contact mating length of 0.075inch and a pitch of 2.54mm. It has a black housing and is designed for through hole mount. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is RoHS compliant and available in a bulk packaging quantity of 100.
Sign in to ask questions about the Amphenol 78955-428HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78955-428HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.075inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.97mm |
| Housing Color | Black |
| Length | 71.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78955-428HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
