
This 29-position right angle through hole connector features a black housing and bronze male pin contacts with a tin plating. The connector has a contact mating length of 0.075inch and a pitch of 2.54mm. It is available in a bulk packaging quantity of 100 and is compliant with RoHS regulations. The operating temperature range is from -65°C to 125°C, and the maximum voltage rating is 1.5kV.
Amphenol 78955-429HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.075inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.97mm |
| Housing Color | Black |
| Length | 73.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.