The BERGSTIK II MezzSelect Basics+ connector is a 35-contact right angle through hole connector with a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1.5kV. It features a black housing and a contact plating of tin. The connector is available in bulk packaging with 100 pieces per package and is RoHS compliant. It has a contact mating length of 0.075inch and a pitch of 2.54mm.
Sign in to ask questions about the Amphenol 78955-435HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78955-435HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.075inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.97mm |
| Housing Color | Black |
| Length | 88.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78955-435HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.