This female RF connector features a straight body made of brass with a nickel plating, and a silver-plated center contact made of copper. The dielectric material is PTFE. It has a maximum operating temperature range of -65°C to 165°C and an impedance of 50 ohms. The connector is lead-free and RoHS compliant.
Amphenol 79025 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Plating | Nickel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.