Amphenol 79125 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE-MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 2100VAC |
| Insulator Color | NATURAL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 79125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.