This 10-contact right angle connector features a 2.54mm pitch and a maximum operating temperature range of -65°C to 125°C. It has a maximum voltage rating of 1.5kV AC and is packaged in bulk. The connector's contacts are made of bronze with a gold plating, and it is RoHS compliant.
Sign in to ask questions about the Amphenol 79201-110HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 79201-110HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 12.32mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 79201-110HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.