
This 62-position, 2-row through-hole connector features a 2.54mm pitch and a maximum operating temperature range of -65°C to 125°C. It has a maximum voltage rating of 1.5kV and is designed for use in applications where a high level of reliability is required. The connector is made from bronze with a gold plating and has a black housing color. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Amphenol 79268-162HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 79268-162HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.8inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 78.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 79268-162HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.