56-position, 2-row male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features a 3A current rating and 1.5kV voltage rating, with a straight, through-hole mounting orientation and solder termination. Constructed with bronze contacts plated in tin, offering a mating length of 0.19 inches and a post length of 3.05mm. Encased in a black, UL94 V-0 flammability rated housing, operating between -65°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 79425-456HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.19inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 71.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 79425-456HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.