This Amphenol connector features a 3-row, right-angle design with a terminal pitch of 2.54mm and 20 HDR contacts. It is designed for through-hole mounting and has a product length of 35.69mm and a height of 14.47mm. The connector operates within a temperature range of -40 to 85°C and has a maximum current rating of 3A per contact.
Amphenol 79610-001 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Product Length (mm) | 35.69 |
| Product Height (mm) | 14.47 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.