The Latch-N-Lok female connector features a 20-position, 3-row configuration with a 2.54mm pitch. It is constructed with a bronze, copper alloy contact material and a tin, gold, GXT contact plating. The connector has a current rating of 3A and is available in a package quantity of 50. It is packaged in a tray and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is not RoHS compliant.
Amphenol 79610-104 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Gold, GXT |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 35.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.