This 20-position, 3-row, right angle female header features a current rating of 3A and an operating temperature range of -40°C to 85°C. It is constructed with a bronze, copper alloy contact material and has a tin, gold, GXT plating. The header is made of nylon insulation material and has a grey housing color. It is available in a package quantity of 500 and is packaged in a tray.
Sign in to ask questions about the Amphenol 79610009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 79610009 technical specifications.
| Color | Grey |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Gold, GXT |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 35.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Latch-N-Lok |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 79610009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.