This 20-position, 3-row right angle female connector features a current rating of 3A and an operating temperature range of -40°C to 85°C. It meets the flammability rating of UL94 V-0 and is constructed with a bronze and copper alloy contact material, plated with tin and gold. The connector is made of nylon insulation material and has a pitch of 2.54mm. It is available in a package quantity of 500 and is packaged in a tray.
Amphenol 79610107 technical specifications.
| Color | Grey, Silver |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Gold, GXT |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 35.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Latch-N-Lok |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.