This 20-position, 3-row shrouded header features 20 female contacts with a current rating of 3A and a maximum operating temperature of 85°C. The header is constructed from a bronze, copper alloy with a tin, gold, GXT plating and is made from a nylon insulation material. It is packaged in a tray with 500 units per package and has a pitch of 2.54mm. The header is rated for UL94 V-0 flammability and is suitable for through-hole mounting.
Sign in to ask questions about the Amphenol 79610109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 79610109 technical specifications.
| Color | Grey |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Gold, GXT |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 35.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Latch-N-Lok |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 79610109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.