This connector features 74 bronze contacts with GXT plating, arranged in a straight orientation with a 2.54mm pitch. It measures 103.6mm in length and has a black housing. The connector is packaged in trays of 25 units and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the Amphenol 79829-537 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 79829-537 technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 103.6mm |
| Number of Contacts | 74 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 79829-537 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.