
This RF connector features a brass body with nickel plating and gold-plated brass contacts. It has an impedance of 50R and operates at frequencies up to 11GHz. The connector is designed for free-hanging or cable mounting and is suitable for use in temperatures between -65°C and 165°C. It is not RoHS compliant.
Amphenol 79875-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | TFE |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 79875-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.