Conn M8 Circular M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | M8 Circular |
| Contact Gender | M |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | M |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |