The 8-03PMMP-SF7002 is a M8 circular connector with three male contacts, suitable for solder termination. It features a straight body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -40°C to 105°C and has a maximum voltage rating of 250V and a maximum current rating of 28A.
Checking distributor stock and pricing after the page loads.
| Type | M8 Circular |
| Contact Gender | M |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | M |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 28A |
| RoHS Version | 2011/65/EU |