Cable Assembly UL 2464 2m M8 Circular 4 POS F Solder
Checking distributor stock and pricing after the page loads.
| Cable Type | UL 2464 |
| Connector Type A | M8 Circular |
| Gender | F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Solder |
| Jacket Material | Polyvinyl Chloride |
| RoHS Version | 2002/95/EC |