Conn M8 Circular F 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | M8 Circular |
| Contact Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | F |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |