This cable mount circular connector features a straight body orientation with a crimp termination method and a maximum operating temperature of 125°C. It has a minimum operating temperature of -55°C and a maximum voltage rating of 700VDC. The connector has a 3-contact design with a socket gender and a single port. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Amphenol 80-190616-5S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.