This 10-contact circular connector features a crimp termination method and a straight body orientation. It is designed for wall-mount applications and has a maximum operating temperature range of -55 to 125°C. The connector is rated for 700VDC and can withstand 500VAC. It is suitable for use in a variety of applications, including those requiring high voltage and temperature stability.
Checking distributor stock and pricing after the page loads.
Amphenol 80-68018-1M technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.