This Amphenol connector features 8 SKT contacts and 8 RCP contacts, with a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. It is designed for wall mount applications and has a termination method of crimp. The connector's body orientation is straight and it has a circular type with a number of terminals of 8. It can operate within a temperature range of -55°C to 125°C.
Amphenol 80-68022-18S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 80-68022-18S to view detailed technical specifications.
No datasheet is available for this part.