Conn Cylindrical Circular PIN 54 POS Crimp ST Wall Mount 54 Terminal 1 Port
Amphenol 80-68032-64P technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 54 |
| Contact Gender | MALE |
| Manufacturer Series | 80-680 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.