The 80-68224-28J connector is a 24-contact SKT circular connector with crimp termination. It features a straight body orientation and is designed for box mount applications. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 250VDC or 200VAC.
Amphenol 80-68224-28J technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 80-68224-28J to view detailed technical specifications.
No datasheet is available for this part.