Conn Cylindrical Circular SKT 24 POS Crimp RA Cable Mount 24 Terminal 1 Port
Amphenol 80-68824-28J technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 80-68824-28J to view detailed technical specifications.
No datasheet is available for this part.